TF029B-1000-P, Blowers & Centrifugal Fans Development kit for TF029B-1000-F

TF029B-1000-P, Blowers & Centrifugal Fans Development kit for TF029B-1000-F
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
62 570 руб.
Добавить в корзину 1 шт. на сумму 62 570 руб.
Номенклатурный номер: 8004771420
Артикул: TF029B-1000-P
Бренд: Nidec Components

Описание

Thermal Management\Fans & Blowers\Blowers & Centrifugal Fans
TF Micro Blowers
Nidec Components TF Micro Blowers are available in TF029B, TF037-1001-D, TF037E, TF037F, and TF037C variants. The micro blowers feature aerodynamic bearings, high static pressures, low vibration, and long life due to aerodynamic bearings without heat dependence. These TF micro blowers are the smallest, most compact, and most lightweight devices. The micro blowers support resin in full compliance with the Food and Drug Administration (FDA) and UL94 V0 standards. Typical applications include air cleaners, ionizers, 3D printers, servers, and fuel cell systems.

Технические параметры

Airflow: 12.7 CFM(0.36 m3/min)
Bearing Type: Sleeve
Brand: Nidec Components
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Nidec
Operating Supply Voltage: 27 V
Packaging: Box
Product Category: Blowers & Centrifugal Fans
Product Type: Blowers
Series: TF029B
Speed: 50000 RPM
Subcategory: Fans, Blowers & Accessories
Type: Brushless Blower
Вес, г 206

Техническая документация

Datasheet
pdf, 438 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.