TF037E-2000-F, Blowers & Centrifugal Fans Micro Blower, 45K r/min, 3 kPa, 165 grams

Фото 1/2 TF037E-2000-F, Blowers & Centrifugal Fans Micro Blower, 45K r/min, 3 kPa, 165 grams
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 080 руб.
от 10 шт.37 800 руб.
Добавить в корзину 1 шт. на сумму 44 080 руб.
Номенклатурный номер: 8004771423
Артикул: TF037E-2000-F
Бренд: Nidec Components

Описание

Thermal Management\Fans & Blowers\Blowers & Centrifugal Fans
TF Micro Blowers
Nidec Components TF Micro Blowers are available in TF029B, TF037-1001-D, TF037E, TF037F, and TF037C variants. The micro blowers feature aerodynamic bearings, high static pressures, low vibration, and long life due to aerodynamic bearings without heat dependence. These TF micro blowers are the smallest, most compact, and most lightweight devices. The micro blowers support resin in full compliance with the Food and Drug Administration (FDA) and UL94 V0 standards. Typical applications include air cleaners, ionizers, 3D printers, servers, and fuel cell systems.

Технические параметры

Brand: Nidec Components
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 16
Housing Material: Thermoplastic(TP)
Manufacturer: Nidec
Operating Supply Voltage: 24 V
Packaging: Tray
Product Category: Blowers & Centrifugal Fans
Product Type: Blowers
Series: TF037E
Subcategory: Fans, Blowers & Accessories
Type: Micro Blower
AC or DC Operation DC
Air Flow 1.6L/s
Blower Type Blower
Commutation Type Brushless
Direction of Curve Forward
Inlet Diameter 32mm
Outlet Diameter 26mm
Series TF037E
Static Pressure 4500Pa
Termination Type Header
Width 80.2mm
Вес, г 155

Техническая документация

Datasheet
pdf, 1734 КБ
Datasheet
pdf, 455 КБ
Datasheet
pdf, 490 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.