10ZLH1500MEFC8X20, Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2935 шт., срок 7-9 недель
210 руб.
от 10 шт. —
140 руб.
от 100 шт. —
85 руб.
от 1000 шт. —
50.78 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ZLH Radial Lead Aluminum Electrolytic CapacitorsRubycon ZLH Radial Lead Aluminum Electrolytic Capacitors feature a 6.3V DC to 100V DC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLH series offers a 6000 to 10.000 load life and a 173 to 3670mA rated ripple current. Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11mm to 18mm x 40mm dimensions range.
Технические параметры
Brand: | Rubycon |
Capacitance: | 1500 uF |
Diameter: | 8 mm |
Dissipation Factor DF: | 0.19 |
ESR: | 29 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Spacing: | 3.5 mm |
Lead Style: | Straight |
Life: | 8000 Hour |
Manufacturer: | Rubycon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Ripple Current: | 1.76 A |
Series: | ZLH |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 10 VDC |
Applications | General Purpose |
Capacitance | 1500ВµF |
ECCN | EAR99 |
Height - Seated (Max) | 0.846"" (21.50mm) |
HTSUS | 8532.22.0020 |
Impedance | 29 mOhms |
Lead Spacing | 0.138"" (3.50mm) |
Lifetime @ Temp. | 8000 Hrs @ 105В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Can |
Polarization | Polar |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 1.5A @ 100kHz |
Ripple Current @ Low Frequency | 900mA @ 120Hz |
RoHS Status | ROHS3 Compliant |
Series | ZLH -> |
Size / Dimension | 0.315"" Dia (8.00mm) |
Tolerance | В±20% |
Voltage - Rated | 10V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.