250BXC22MEFC10X16, Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2493 шт., срок 6-8 недель
210 руб.
от 10 шт. —
98 руб.
от 100 шт. —
81 руб.
от 500 шт. —
62.18 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
BXC Radial Lead Aluminum Electrolytic CapacitorsRubycon BXC Radial Lead Aluminum Electrolytic Capacitors feature a 160 to 500V DC voltage ratings, ±20% capacitance tolerance, and RoHS compliance. The BXC series offers 8000 to 12000 hours of load life at 105°C and a 60 to 2370mA rated ripple current. Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors have a 8 x 11.5mm to 18 x 31.5mm dimensions range.
Технические параметры
Brand: | Rubycon |
Capacitance: | 22 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.15 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Life: | 10000 Hour |
Manufacturer: | Rubycon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 470 mA |
Series: | BXC |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 250 VDC |
Applications | General Purpose |
Capacitance | 22ВµF |
ECCN | EAR99 |
Height - Seated (Max) | 0.709"" (18.00mm) |
HTSUS | 8532.22.0020 |
Lead Spacing | 0.197"" (5.00mm) |
Lifetime @ Temp. | 10000 Hrs @ 105В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -25В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Can |
Polarization | Polar |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 470mA @ 100kHz |
Ripple Current @ Low Frequency | 188mA @ 120Hz |
RoHS Status | ROHS3 Compliant |
Series | BXC -> |
Size / Dimension | 0.394"" Dia (10.00mm) |
Tolerance | В±20% |
Voltage - Rated | 250V |
Brand | Rubycon |
Diameter | 10 mm |
Dissipation Factor DF | 0.15 |
Factory Pack Quantity | 1000 |
Lead Style | Cut |
Life | 10000 Hour |
Manufacturer | Rubycon |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -25 C |
Product | General Purpose Electrolytic Capacitors |
Product Category | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type | Electrolytic Capacitors |
Subcategory | Capacitors |
Termination Style | PC Pin |
Voltage Rating DC | 250 VDC |
Диаметр изделия | 10мм |
Допуск Емкости | ±20% |
Емкость | 22мкФ |
Корпус Конденсатора / Пакет | Радиальные выводы |
Линейка Продукции | BXC |
Максимальная Рабочая Температура | 105 C |
Минимальная Рабочая Температура | -25 C |
Наименование серии | BXC |
Напряжение (DC) | 250В |
Полярность | Polar |
Пульсирующий ток | 470мА |
Срок Службы при Температуре | 10000 часов при 105 C |
Стиль Выводов Конденсатора | Радиальные Выводы |
Шаг Выводов | 5мм |
ESR (Equivalent Series Resistance) | - |
Packaging | Bulk |
Part Status | Active |
Ratings | - |
Surface Mount Land Size | - |
Lead Pitch | 5mm |
Lifetime | 10000h |
Ripple Current | 470mA |
Technology | Aluminium Electrolytic |
Voltage | 250V dc |
Automotive | No |
CECC Qualified | No |
Construction | Aluminum Cylindrical Can |
IL - (uA) | 320@1MinI135@5Min |
IR - (mA) | 470 |
Lifetime - (h) | 10000 |
Military | No |
Operating Temperature - (??C) | -25~105 |
Size - (mm) | 10 X 16 |
Terminal Pitch - (mm) | 5 |
Техническая документация
Datasheet
pdf, 154 КБ
Datasheet
pdf, 116 КБ
Datasheet
pdf, 268 КБ
Datasheet
pdf, 209 КБ
Datasheet 200BXC47MEFC12.5X20
pdf, 125 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары