250BXC47MEFC12.5X20, Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1137 шт., срок 6-8 недель
340 руб.
от 10 шт. —
170 руб.
от 100 шт. —
149 руб.
от 500 шт. —
113.42 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
BXC Radial Lead Aluminum Electrolytic CapacitorsRubycon BXC Radial Lead Aluminum Electrolytic Capacitors feature a 160 to 500V DC voltage ratings, ±20% capacitance tolerance, and RoHS compliance. The BXC series offers 8000 to 12000 hours of load life at 105°C and a 60 to 2370mA rated ripple current. Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors have a 8 x 11.5mm to 18 x 31.5mm dimensions range.
Технические параметры
Brand: | Rubycon |
Capacitance: | 47 uF |
Diameter: | 12.5 mm |
Dissipation Factor DF: | 0.15 |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Life: | 12000 Hour |
Manufacturer: | Rubycon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 980 mA |
Series: | BXC |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 250 VDC |
Applications | General Purpose |
Capacitance | 47ВµF |
ECCN | EAR99 |
Height - Seated (Max) | 0.866"" (22.00mm) |
HTSUS | 8532.22.0020 |
Lead Spacing | 0.197"" (5.00mm) |
Lifetime @ Temp. | 12000 Hrs @ 105В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -25В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Can |
Polarization | Polar |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 980mA @ 100kHz |
Ripple Current @ Low Frequency | 392mA @ 120Hz |
RoHS Status | ROHS3 Compliant |
Series | BXC -> |
Size / Dimension | 0.492"" Dia (12.50mm) |
Tolerance | В±20% |
Voltage - Rated | 250V |
Техническая документация
Datasheet
pdf, 154 КБ
Datasheet 200BXC47MEFC12.5X20
pdf, 125 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары