25YXH470MEFC10X16, Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

Фото 1/3 25YXH470MEFC10X16, Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Изображения служат только для ознакомления,
см. техническую документацию
1233 шт., срок 6-8 недель
220 руб.
от 10 шт.110 руб.
от 100 шт.67 руб.
от 1000 шт.52.82 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения2
Номенклатурный номер: 8004771648
Артикул: 25YXH470MEFC10X16
Бренд: Rubycon

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
470ВµF 25V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105В°C

Технические параметры

Brand: Rubycon
Capacitance: 470 uF
Diameter: 10 mm
Dissipation Factor DF: 0.14
ESR: 60 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 5 mm
Lead Style: Straight
Life: 7000 Hour
Manufacturer: Rubycon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Ripple Current: 1.21 A
Series: YXH
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 25 VDC
Applications General Purpose
Capacitance 470ВµF
ECCN EAR99
Height - Seated (Max) 0.689"" (17.50mm)
HTSUS 8532.22.0020
Impedance 60 mOhms
Lead Spacing 0.197"" (5.00mm)
Lifetime @ Temp. 7000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Package / Case Radial, Can
Polarization Polar
REACH Status REACH Unaffected
Ripple Current @ High Frequency 1.21A @ 100kHz
Ripple Current @ Low Frequency 665.5mA @ 120Hz
RoHS Status ROHS3 Compliant
Series YXH ->
Size / Dimension 0.394"" Dia (10.00mm)
Tolerance В±20%
Voltage - Rated 25V
Diameter 10mm
Lead Pitch 5mm
Leakage Current 0.01 CV or 3 μA
Lifetime 7000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Ripple Current 1.21A
Technology Aluminium Electrolytic
Voltage 25V dc

Техническая документация

Datasheet
pdf, 189 КБ
Datasheet
pdf, 155 КБ
Datasheet
pdf, 125 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.