35PZE270M10X9, Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200

35PZE270M10X9, Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 7-9 недель
570 руб.
от 10 шт.300 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Альтернативные предложения2
Номенклатурный номер: 8004771693
Артикул: 35PZE270M10X9
Бренд: Rubycon

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
PZE Lead-Wire Aluminum Electrolytic Capacitors
Rubycon PZE Lead-Wire Aluminum Electrolytic Capacitors (AECs) provide a long life of 10.000 hours at +105°C and compact dimensions of 8mm x 9mm or 10mm x 9mm. These general-purpose AECs are a hybrid type with radial leads. The series is AEC-Q200 qualified and RoHS compliant. Rubycon PZE lead-wire capacitors offer a 25V DC to 80V DC rated voltage range and 22µF to 330µF capacitance range with ±20% (20°C, 120Hz) tolerance. The PZE series operates in a -55°C to +105°C category temperature range.

Технические параметры

Номинальная емкость,мкФ 270
Единица измерения мкф
Brand: Rubycon
Capacitance: 270 uF
Diameter: 10 mm
Dissipation Factor DF: 0.12
ESR: 20 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Leakage Current: 94.5 uA
Life: 10000 Hour
Manufacturer: Rubycon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Hybrid Polymer Capacitors
Qualification: AEC-Q200
Ripple Current: 2.5 A
Series: PZE
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 35 VDC
Capacitance 270UF(pF)
DCL 94.5(uA)
ESR 0.02(ohm)
Lead Diameter (nom) 0.6(mm)
Lifetime 10000(hr)
Mounting Style Through Hole
Operating Temp Range -55C to 105C
Operating Temperature Max Deg. C 105C
Operating Temperature Min Deg. C -55C
Product Depth (mm) Not Required(mm)
Product Diameter (mm) 10(mm)
Product Height (mm) 9(mm)
Product Length (mm) Not Required(mm)
Ripple Current 2500(mA)
Termination Style Radial
Tolerance (+ or -) 20%
Type POLYMER HYBRID
Voltage 35VDC
Вес, г 1

Техническая документация

Datasheet
pdf, 1230 КБ
Документация
pdf, 470 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.