35ZL1000MEFC12.5X25, Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
514 шт., срок 6-8 недель
310 руб.
от 10 шт. —
150 руб.
от 100 шт. —
123 руб.
от 500 шт. —
109.04 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
1000ВµF 35V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105В°C
Технические параметры
Brand: | Rubycon |
Capacitance: | 1000 uF |
Diameter: | 12.5 mm |
Dissipation Factor DF: | 0.12 |
ESR: | 18 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Life: | 5000 Hour |
Manufacturer: | Rubycon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Ripple Current: | 2.77 A |
Series: | ZL |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 35 VDC |
Applications | General Purpose |
Capacitance | 1000ВµF |
ECCN | EAR99 |
Height - Seated (Max) | 1.063"" (27.00mm) |
HTSUS | 8532.22.0020 |
Impedance | 18 mOhms |
Lead Spacing | 0.197"" (5.00mm) |
Lifetime @ Temp. | 5000 Hrs @ 105В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Can |
Polarization | Polar |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 2.77A @ 100kHz |
Ripple Current @ Low Frequency | 1.662A @ 120Hz |
RoHS Status | ROHS3 Compliant |
Series | ZL -> |
Size / Dimension | 0.492"" Dia (12.50mm) |
Tolerance | В±20% |
Voltage - Rated | 35V |
Diameter | 12.5mm |
Lead Pitch | 5mm |
Leakage Current | 0.01 CV or 3 μA |
Lifetime | 5000h |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Ripple Current | 2.77A |
Technology | Aluminium Electrolytic |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары