M20050-EVB-1, GNSS / GPS Development Tools M20050-1 Eval Board

M20050-EVB-1, GNSS / GPS Development Tools M20050-1 Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 440 руб.
Добавить в корзину 1 шт. на сумму 33 440 руб.
Номенклатурный номер: 8004772108
Артикул: M20050-EVB-1
Бренд: Antenova

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\GNSS / GPS Development Tools
M20050 Evaluation Board

Antenova M20050 Evaluation Board is a single PCB that evaluates the M20050 RF antenna module and required components. This PCB can be worked through a USB cable and software. The board operates at a supply voltage of 3.3V and a frequency of 1.57GHz. Antenova M20050 Evaluation Board includes an M20050 module, LED indicators, a micro USB connector, UART to USB and power regulation, and a capacitor for backup supply. This evaluation board is available in a bulk package.

Технические параметры

Brand: Antenova
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: M20050-1 RF Antenna Module
Frequency: 1.57542 GHz
Interface Type: UART, USB
Manufacturer: Antenova
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: GNSS/GPS Development Tools
Product Type: GPS Development Tools
Product: Evaluation Boards
Series: RadioNOVA
Subcategory: Development Tools
Tool Is For Evaluation Of: M20050-1
Вес, г 46.05

Техническая документация

Datasheet
pdf, 6519 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.