SR4L049-R, Antennas Integra Right LTE Antenna

SR4L049-R, Antennas Integra Right LTE Antenna
Изображения служат только для ознакомления,
см. техническую документацию
718 шт., срок 7-9 недель
940 руб.
от 10 шт.640 руб.
от 100 шт.506 руб.
от 250 шт.490.11 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8004772130
Артикул: SR4L049-R
Бренд: Antenova

Описание

Passive Components\Antennas
SR4L049 Integra LTE Antennas

Antenova SR4L049 Integra LTE Antennas are suited for use with 4G and 3G applications. These antennas are specifically designed for coexistence and minimal space requirements by being corner placed on the host PCB. These antennas operate in a temperature range from -40°C to +140°C. Antenova SR4L049 Integra LTE Antennas are available in left and right configurations. Typical applications include 4G MiFi routers, medical equipment, tablets, multiple-input multiple-output (MIMO) systems, and femtocell / pico stations.

Технические параметры

Brand: Antenova
Center Frequency: 875.5 MHz, 1940 MHz, 2350 MHz, 2595 MHz
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain: -1.5 dBi, -2 dBi, -2 dBi, -2.6 dBi
Impedance: 50 Ohms
Manufacturer: Antenova
Maximum Frequency: 2.6 GHz
Maximum Operating Temperature: +140 C
Mechanical Style: Chip
Minimum Frequency: 791 MHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 4 Band
Packaging: Reel, Cut Tape
Product Category: Antennas
Product Type: Cellular Antennas-GSM, LTE, 2G/3G/4G/5G
Product: PCB Antennas
Series: Integra
Style: Ceramic
Subcategory: Antennas
Technology: 3G, 4G, LTE
Termination Style: SMD/SMT
Type: Passive Antenna
VSWR: 2.3:1, 3.6:1, 1.9:1, 4.1:1
Вес, г 2.5

Техническая документация

Datasheet
pdf, 2792 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.