SREI038-10P, Antennas Pacifica Antenna - IP68 flying lead 1.0m

SREI038-10P, Antennas Pacifica Antenna - IP68 flying lead 1.0m
Изображения служат только для ознакомления,
см. техническую документацию
79 шт., срок 6-8 недель
4 170 руб.
от 10 шт.3 660 руб.
от 50 шт.3 030 руб.
Добавить в корзину 1 шт. на сумму 4 170 руб.
Номенклатурный номер: 8004772137
Артикул: SREI038-10P
Бренд: Antenova

Описание

Passive Components\Antennas
SREI038 Pacifica Antennas

Antenova SREI038 Pacifica Antennas are designed for 400MHz ISM applications and are available in three physical variants: swivel, fly lead, and fixed 90°. These antennas feature a high-performance dipole design and an ergonomic blade construction that blends with the device's exterior. The series includes an IP67 variant for outdoor applications. To aid integration, Antenova SREI038 Pacifica Antennas are engineered to work to various GND plane sizes or in free space. Typical applications include remote monitoring, industrial devices, remote technology, smart meters, medical devices, and home automation.

Технические параметры

Antenna Connector Type: SMA Male
Brand: Antenova
Cable Type: 1 M Fly Lead
Center Frequency: 433.5 MHz
Electrical Type: Dipole
Factory Pack Quantity: Factory Pack Quantity: 50
Gain: -3 dBi
Impedance: 50 Ohms
Manufacturer: Antenova
Maximum Frequency: 435 MHz
Maximum Operating Temperature: +70 C
Mechanical Style: Whip
Minimum Frequency: 432 MHz
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Packaging: Bulk
Product Category: Antennas
Product Type: ISM Antennas-ISM, MICS, UHF, VHF, UWB
Product: Indoor Antennas
Protocol - Sub GHz: ISM
Series: Pacifica
Style: Straight
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.80:1
Вес, г 68.38

Техническая документация

Datasheet
pdf, 1289 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.