SREL036-20P, Antennas Draco Antenna - IP68 flying lead 2.0m

SREL036-20P, Antennas Draco Antenna - IP68 flying lead 2.0m
Изображения служат только для ознакомления,
см. техническую документацию
78 шт., срок 6-8 недель
4 440 руб.
от 10 шт.3 890 руб.
от 50 шт.3 230 руб.
Добавить в корзину 1 шт. на сумму 4 440 руб.
Номенклатурный номер: 8004772145
Артикул: SREL036-20P
Бренд: Antenova

Описание

Passive Components\Antennas
Draco 4G Terminal Antennas

Antenova Draco 4G Terminal Antennas are designed for 4G, 3G, and 2G applications, covering the LTE, HSPA+, WCDMA, CDMA, GSM, GPRS, DCS1800, and PCS1900 bands. These high-performance dipole antennas feature a blade design and are suitable for routers, industrial devices, remote devices, and smart meter applications. The Draco 4G Terminal Antennas are offered in three physical variants: fixed, 90° swivel, and fly lead. The fixed and fly lead versions are dust-proof, water-resistant, and rated to IP68, ideal for various uses, indoors and outdoors, and in all weather conditions.

Технические параметры

Antenna Connector Type: SMA Male
Application: Routers, Industrial Devices, Remote Devices
Brand: Antenova
Cable Type: 2 M Fly Lead
Center Frequency: 829 MHz, 1543.5 MHz, 1945 MHz, 2350 MHz, 2595 MHz
Electrical Type: Dipole
Factory Pack Quantity: Factory Pack Quantity: 50
Impedance: 50 Ohms
Manufacturer: Antenova
Maximum Frequency: 2.6 GHz
Maximum Operating Temperature: +70 C
Mechanical Style: Whip
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Number of Bands: 5 Band
Packaging: Bulk
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: Indoor Antennas
Series: Draco
Style: Straight
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2.60:1, 1.40:1, 1.90:1, 1.50:1, 1.90:1

Техническая документация

Datasheet
pdf, 4191 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.