SRFC011-200, Antennas GSM850/900 DCS1800 PCS1900 WCDMA2100

SRFC011-200, Antennas GSM850/900 DCS1800 PCS1900 WCDMA2100
Изображения служат только для ознакомления,
см. техническую документацию
767 шт., срок 6-8 недель
1 160 руб.
от 10 шт.960 руб.
от 100 шт.714 руб.
от 250 шт.629.94 руб.
Добавить в корзину 1 шт. на сумму 1 160 руб.
Номенклатурный номер: 8004772152
Артикул: SRFC011-200
Бренд: Antenova

Описание

Passive Components\Antennas
Armata 3G FPC Antennas
Antenova® Armata 3G FPC Antennas are designed for 3G applications including MIMO. These antennas are self-adhesive mounted and suit small devices with limited space. These 3G FPC antennas are designed to work with small host PCB's while maintaining full coverage of the 3G bands. The Armata antennas cover a pent-band reception including GSM850/900/1800/1900 and WCDMA. Applications include ODBII units, Femto/Pico base stations, small tracker devices, remote monitoring, and machine to machine communication.

Технические параметры

Antenna Connector Type: IPEX MHF
Brand: Antenova
Cable Type: 200 mm 1.13 mm Coax
Center Frequency: 892 MHz, 1940 MHz
Factory Pack Quantity: Factory Pack Quantity: 1000
For Use With: 3G Applications Including MIMO Systems
Gain: 2.46 dBi, 4.06 dBi, 3.89 dBi
Impedance: 50 Ohms
Manufacturer: Antenova
Maximum Frequency: 2.17 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: PCB Trace
Minimum Frequency: 824 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 3 Band
Packaging: Bulk
Polarization: Linear
Product Category: Antennas
Product Type: Cellular Antennas-GSM, LTE, 2G/3G/4G/5G
Product: Indoor Antennas
Series: Armata
Style: T-Pad Flex
Subcategory: Antennas
Technology: 3G Cellular
Termination Style: Connector
Tradename: flexiiANT
Type: Passive Antenna
VSWR: 2.90:1, 2.20:1, 1.60:1
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1255 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.