455-00030, WiFi Development Tools - 802.11 Dev Kit, Sterling-EWB Module, Chip Antenna

455-00030, WiFi Development Tools - 802.11 Dev Kit, Sterling-EWB Module, Chip Antenna
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 630 руб.
Добавить в корзину 1 шт. на сумму 28 630 руб.
Номенклатурный номер: 8004772231
Артикул: 455-00030
Бренд: Ezurio

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\WiFi Development Tools - 802.11
Sterling EWB Development Kits

Laird Connectivity Sterling EWB Development Kits include a development board, USB cable, and external 2.4GHz dipole antenna. These EWB kits are designed to use directly with the Cypress WICED ® SDK. The Sterling EWB development kits comprise of part numbers 455-0030 that evaluates the 451-00001 integrated chip antenna module. The 455-0031 development kit is designed to evaluate the 451-00002 module with u.FL antenna connector.

Технические параметры

Antenna Connector Type: Chip
Brand: Laird Connectivity
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz
Manufacturer: Laird Connectivity
Packaging: Each
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Product: Development Kits
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n, Bluetooth
Series: Sterling-EWB
Subcategory: Development Tools
Tool Is For Evaluation Of: Sterling-EWB loT Module
Tradename: Sterling
Вес, г 208.7

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.