BL600-SA-T/R, Bluetooth Modules - 802.15.1 Single Mode BLE smartBASIC (Integrate ant), Module

BL600-SA-T/R, Bluetooth Modules - 802.15.1 Single Mode BLE smartBASIC (Integrate ant), Module
Изображения служат только для ознакомления,
см. техническую документацию
113 шт., срок 7-9 недель
5 330 руб.
от 50 шт.4 230 руб.
Добавить в корзину 1 шт. на сумму 5 330 руб.
Номенклатурный номер: 8004772258
Артикул: BL600-SA-T/R
Бренд: Ezurio

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BL600 Single-Mode BLE Modules

Laird Connectivity BL600 Single-Mode BLE Modules make it easy to add single-mode BLUETOOTH® Low Energy (BLE), or BLUETOOTH Smart, to small, portable, power-conscious devices, including those powered by AAA or coin cell batteries. The fully approved, programmable modules feature Laird's innovative, event-driven smartBASIC programming interface, which significantly simplifies BLE integration. Based on the award-winning Nordic Semiconductor nRF51822 chipset, BL600 modules provide exceptionally low power consumption with outstanding wireless range, all within a compact footprint of 19mm x 12.5mm.

Технические параметры

Antenna: Chip
Brand: Laird Connectivity
Class: Bluetooth Low Energy(BLE)
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 600
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: GPIO, I2C, SPI, UART
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Output Power: 4 dBm
Part # Aliases: BL600-SA-07-T/R
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 4
Range: 100 m
Receiver Sensitivity: -91 dBm
Sensitivity: -91 dBm
Series: BL600
Subcategory: Wireless & RF Modules
Supply Current Receiving: 8.8 mA
Supply Current Transmitting: 11.6 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Type: USB Adapter

Техническая документация

Datasheet
pdf, 1994 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.