ST60-2230C-UU, Multiprotocol Modules 60 Series, Sterling Module w/u.FL, USB/USB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
155 шт., срок 7-9 недель
11 020 руб.
Добавить в корзину 1 шт.
на сумму 11 020 руб.
Номенклатурный номер: 8004772298
Артикул: ST60-2230C-UU
Бренд: Ezurio
Описание
Embedded Solutions\Wireless & RF Modules\Multiprotocol Modules
60 Series Wi-Fi® & BLUETOOTH® ModulesLaird Connectivity 60 Series Wi-Fi® and BLUETOOTH® Modules are powered by the Marvell 88W8997 chipset and offer excellent connectivity and performance in any RF environment. Laird Connectivity 60 Series delivers the flexibility to meet designers' needs with industry-leading software, broad OS support, and multiple form factors. The form factors include extremely small 14mm x 13mm SiP and M. 2 2230-E modules. The 60 Series offers Bluetooth 4.2- and Bluetooth 5-ready hardware, enabling classic Bluetooth and Low Energy mode with the latest security as well as throughput enhancements. Improving on the 40, 45, and 50 Series Modules, the 60 Series Modules offer ultra-high data rates and reliable wireless in crucial applications.
Технические параметры
Antenna Connector Type: | u.FL |
Brand: | Laird Connectivity |
Data Rate: | 3 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Frequency: | 2.4 GHz, 5 GHz |
Interface Type: | USB |
Manufacturer: | Laird Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Modulation Technique: | 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, QPSK |
Operating Supply Voltage: | 3.3 V |
Output Power: | 18 dBm |
Packaging: | Tray |
Product Category: | Multiprotocol Modules |
Product Type: | Multiprotocol Modules |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 ac, Bluetooth 5.1 |
Series: | 60-2230C |
Subcategory: | Wireless & RF Modules |
Supply Current Transmitting: | 510 mA, 530 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Вес, г | 2.8 |
Техническая документация
Datasheet
pdf, 1999 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.