P1CH5.0A-AU_R1_000A1, ESD Suppressors / TVS Diodes 150W,Transient Voltage Suppressors, SOD-323HE,5V,UNI

P1CH5.0A-AU_R1_000A1, ESD Suppressors / TVS Diodes 150W,Transient Voltage Suppressors, SOD-323HE,5V,UNI
Изображения служат только для ознакомления,
см. техническую документацию
2385 шт., срок 6-8 недель
120 руб.
от 10 шт.84 руб.
от 100 шт.40 руб.
от 1000 шт.25.91 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8004772505
Артикул: P1CH5.0A-AU_R1_000A1

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
Automotive & High-Reliability E-Type TVS

PANJIT Automotive and High-Reliability E-Type Transient Voltage Suppressors (TVS) incorporate Epitaxial (EPI) planar wafer process technology with high surge, low V C, and ultra-low I R characteristics. These products feature oxide planar chip junction, high-temperature soldering, and excellent clamping capabilities in ultra-thin profile packages for space-constrained utilization. These products are available in 150W to 600W of power range and use four low-profile package types, such as SOD-123FL, SOD-123HE, SOD-323HE, and SMAF-C. These E-Type TVS devices meet the AEC-Q101 standards and are suitable for automotive applications as well as other applications including consumer electronics, wearable devices, and household appliances.

Технические параметры

Brand: Panjit
Breakdown Voltage: 7 V
Clamping Voltage: 9.2 V
Factory Pack Quantity: Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 16.3 A
Manufacturer: Panjit
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: SOD-323HE
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 150 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Qualification: AEC-Q101
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 5 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

P4SMAJ6.5CA
Diotec
97 руб.
SMAJ11A, Диод
Littelfuse
120 руб.