003002400100, Panel PCs TouchBerry PI 4B 2GB RAM Included- 7" - 10 Configurable I/Os - RS485 - RS232 - UPS Included
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
140 800 руб.
Добавить в корзину 1 шт.
на сумму 140 800 руб.
Описание
Embedded Solutions\Computing\Panel PCs
Touchberry Panel PCsIndustrial Shields Touchberry Panel PCs offer the Raspberry Pi 3 Model B+. The Touchberry Panel PCs are based on GNU/Linux OS installed on an SD card. The Panel PCs feature many different built-in interfaces, including Ethernet, USB, Wi-Fi®, and Windows 10 IoT. A control system's parameters data and inputs/outputs can be remotely controlled using the Ethernet port or Wi-Fi network.
Технические параметры
Brand: | Industrial Shields |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 1.5 GHz |
Interface Type: | SPI |
Manufacturer: | Industrial Shields |
Maximum Operating Temperature: | +40 C |
Memory Size: | 2 GB |
Minimum Operating Temperature: | 0 C |
Operating Supply Voltage: | 24 V |
Product Category: | Panel PCs |
Product Type: | Panel PCs |
Series: | 7" |
Subcategory: | Computing |
Touchscreen Type: | Resistive |
Type: | Touch Panel |
ECCN | 5A002A1 |
Features | Memory Card Interface |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
HTSUS | 8471.41.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | 0В°C ~ 40В°C |
Package | Bulk |
RoHS Status | RoHS Compliant |
Size - Display | 7.0 |
Type | Touchscreen |
Voltage - Supply | 12 ~ 24VDC |
Вес, кг | 1.4 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.