1003, Wire Stripping & Cutting Tools Wire Stripper and Cutter Compact
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
4 500 руб.
Добавить в корзину 1 шт.
на сумму 4 500 руб.
Описание
Tools & Supplies\Tools\Wire Stripping & Cutting Tools
Strippers, Cutters, and CrimpersKlein Tools Strippers, Cutters, and Crimpers are tools designed to get jobs done with precision and quality. These tools come in crimping tools, wire and cable cutters, and wire strippers variants. The tools are available in different colors and dimensions. These tools are used to cut and strip stranded wires, cuts copper wires, stainless steel, and coaxial cables.
Технические параметры
Brand: | Klein Tools |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Klein Tools |
Product Category: | Wire Stripping & Cutting Tools |
Product Type: | Wire Strippers & Cutters |
Series: | Cable and Wire Crimpers |
Subcategory: | Tools |
Cable Type | 12 ~ 26 AWG |
ECCN | EAR99 |
Features | Compact |
HTSUS | 8203.20.6060 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | Not applicable |
Type | Stripper and Cutter |
Вес, г | 63.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.