1009, Wire Stripping & Cutting Tools Klein-Kurve Long-Nose Wire Stripper, Wire Cutter, Crimping Tool
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
7 350 руб.
Добавить в корзину 1 шт.
на сумму 7 350 руб.
Альтернативные предложения1
Описание
Tools & Supplies\Tools\Wire Stripping & Cutting Tools
Strippers, Cutters, and CrimpersKlein Tools Strippers, Cutters, and Crimpers are tools designed to get jobs done with precision and quality. These tools come in crimping tools, wire and cable cutters, and wire strippers variants. The tools are available in different colors and dimensions. These tools are used to cut and strip stranded wires, cuts copper wires, stainless steel, and coaxial cables.
Технические параметры
Brand: | Klein Tools |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Klein Tools |
Product Category: | Wire Stripping & Cutting Tools |
Product Type: | Wire Strippers & Cutters |
Series: | Cable and Wire Crimpers |
Subcategory: | Tools |
ECCN | EAR99 |
For Use With/Related Products | Terminals |
HTSUS | 8203.20.6060 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Ratcheting | No Ratchet |
Tool Method | Manual |
Tool Type | Hand Crimper |
Tool Type Feature | Cutter, Stripper |
Video File | Klein Tools’ New Long-Nose Wire Stripper/Crimper |
Wire Entry Location | Side Entry |
Wire Gauge or Range - AWG | 10-22 AWG |
Вес, г | 154.2 |
Техническая документация
Datasheet 1009
pdf, 7138 КБ
Datasheet 1009
pdf, 6781 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.