32717, Screwdrivers, Nut Drivers & Socket Drivers All-in-1 Precision Screwdriver Set with Case
![Фото 1/2 32717, Screwdrivers, Nut Drivers & Socket Drivers All-in-1 Precision Screwdriver Set with Case](https://static.chipdip.ru/lib/050/DOC007050934.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/208/DOC008208997.jpg)
108 шт., срок 6-8 недель
10 250 руб.
от 6 шт. —
8 780 руб.
от 12 шт. —
8 260 руб.
от 27 шт. —
7 443.62 руб.
Добавить в корзину 1 шт.
на сумму 10 250 руб.
Описание
Tools & Supplies\Tools\Screwdrivers, Nut Drivers & Socket Drivers
All-In-1 Precision Screwdriver SetKlein Tools All-In-1 Precision Screwdriver Set comes with a compact carrying case featuring 39 precision bits. Klein Tools All-In-1 Precision Screwdriver Set provides everything users need to work with electronics and precision fasteners, including those for Apple products such as the iPhone, MacBook, and Watch. The reversible barrel is standard on one side and extra-long on the other for hard-to-reach uses. The screwdriver's Cushion-Grip handle and spin cap provide ideal comfort and control.
Технические параметры
Brand: | Klein Tools |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Klein Tools |
Product Category: | Screwdrivers, Nut Drivers & Socket Drivers |
Product Type: | Screwdrivers, Nutdrivers & Socket Drivers |
Series: | Screwdriver Sets |
Subcategory: | Tools |
California Prop 65 | Warning Information |
ECCN | EAR99 |
Features | Magnetic, Soft Grip |
HTSUS | 8205.40.0000 |
Includes | Handle, Plastic Case |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | Not applicable |
Tip Type | Hex, Hex TR (Security), Phillips, Slotted, Spanner |
Type | Screwdriver Set |
Техническая документация
Datasheet 32717
pdf, 6275 КБ
Datasheet 32717
pdf, 5894 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары