NL8048AC19-13BD, TFT Displays & Accessories 7.0in WVGA Display W/ TOUCH PANEL

NL8048AC19-13BD, TFT Displays & Accessories 7.0in WVGA Display W/ TOUCH PANEL
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 460 руб.
от 10 шт.40 700 руб.
Добавить в корзину 1 шт. на сумму 45 460 руб.
Номенклатурный номер: 8004773119
Артикул: NL8048AC19-13BD

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
NL Series TFT LCD Displays Tianma NL Series TFT LCD Displays are available in sizes from 5.7" up to 30.0" (diagonal) and with resolutions from 640 x 480 up to 3280 x 2045. These industrial-grade Display Modules are offered both with and without projected capacitive touch panels. Interface options include LVDS, parallel CMOS, eDP, and RGB. Most NL Series TFT LCD Displays feature a white LED backlight.

Технические параметры

Background Color: Normally White
Backlighting: LED
Brand: Tianma
Brightness: 430 cd/m2
Diagonal: 7 in
Display Mode: Transmissive
Display Resolution - Pixels: 800x480
Factory Pack Quantity: 10
Interface Type: LVDS
Manufacturer: Tianma
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Module Size - W x H x T: 170 mm x 111 mm x 10.6 mm
Operating Supply Voltage: 3.3 V
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Displays
Resolution: WVGA
Subcategory: Displays
Touch Panel: Capacitive Touch Panel
Viewing Area - W x H: 152.4 mm x 91.44 mm
Factory Pack Quantity: Factory Pack Quantity: 10

Техническая документация

Datasheet NL8048AC19-13BD
pdf, 155 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.