BHA260AB, Acceleration Sensor Modules Ultra-low power and high performance smart sensor hub with integrated Accelerometer

BHA260AB, Acceleration Sensor Modules Ultra-low power and high performance smart sensor hub with integrated Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
Доступно на заказ, срок 7-9 недель
1 730 руб.
от 10 шт.1 080 руб.
от 100 шт.938 руб.
от 250 шт.802.06 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Номенклатурный номер: 8004773380
Артикул: BHA260AB
Бренд: Bosch

Описание

Sensors\Motion & Position Sensors\Accelerometers
BHA260AB Ultra-Low Power Smart Sensor

Bosch BHA260AB Ultra-Low Power Smart Sensor offers a 1.8V operating voltage, <1 second calibration time, and up to 12 GPIOs. The BHA260AB features Bosch Sensortec's programmable 32-bit microcontroller (Fuser2), a 3-axis accelerometer, and powerful software framework. The Fuser2 Core is able to operate at 20MHz (Long Run mode) and 50MHz (Turbo mode). Bosch BHA260AB Ultra-Low Power Smart Sensor is the ideal solution when it come to always-on sensor processing at ultra-low power consumption.

Технические параметры

Brand: Bosch Sensortec
Factory Pack Quantity: Factory Pack Quantity: 10000
Interface Type: I2C, SPI
Manufacturer: Bosch
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 8 uA
Output Type: Digital
Package / Case: LGA-22
Part # Aliases: 0273.141.392-1NV
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 16 bit
Sensing Axis: X, Y, Z
Sensor Type: 3-axis
Series: BHA260AB
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V

Техническая документация

Datasheet BHA260AB
pdf, 185 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.