BMA456, Acceleration Sensor Modules 3-axis high performance MEMS acceleration sensor 16 Bit integrated step-counter and advanced feature set

BMA456, Acceleration Sensor Modules 3-axis high performance MEMS acceleration sensor 16 Bit integrated step-counter and advanced feature set
Изображения служат только для ознакомления,
см. техническую документацию
Доступно на заказ, срок 7-9 недель
780 руб.
от 10 шт.600 руб.
от 100 шт.406 руб.
от 500 шт.296.37 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8004773387
Артикул: BMA456
Бренд: Bosch

Описание

Sensors\Motion & Position Sensors\Accelerometers
BMA456 Digital Triaxial MEMS Acceleration Sensor

Bosch BMA456 Digital Triaxial Acceleration Sensor is designed for motion and fitness tracking in wearables. This MEMS sensor offers ease of integration in a compact 2mm x 2mm package with a low height of 0.65mm. The acceleration sensor includes an optimized step counter for wearables integrated directly into the sensor, with no additional external microcontroller required. Bosch Sensortec BMA456 sensor provides 16-bit resolution, only 120µg/ Hz noise, and a total offset over its lifetime of only 20mg. The Temperature Coefficient of Offset (TCO) is ±0.3mg/K, ensuring activity tracking remains accurate under all conditions.

Технические параметры

Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: Bosch Sensortec
Factory Pack Quantity: Factory Pack Quantity: 10000
Interface Type: I2C, SPI
Manufacturer: Bosch
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 150 uA
Output Type: Digital
Package / Case: LGA-12
Part # Aliases: 0273.141.282-1NV
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 16 bit
Sensing Axis: X, Y, Z
Sensitivity: 2048 LSB/g, 4096 LSB/g, 8192 LSB/g, 16384 LSB/g
Sensor Type: 3-axis
Series: BMA456
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Вес, г 0.23

Техническая документация

Datasheet
pdf, 2190 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.