404802692030, Potentiometers MCU 470K 10% 1"PL

Фото 1/3 404802692030, Potentiometers MCU 470K 10% 1"PL
Изображения служат только для ознакомления,
см. техническую документацию
6 090 руб.
от 10 шт.5 280 руб.
от 25 шт.4 930 руб.
от 50 шт.3 753.92 руб.
Добавить в корзину 1 шт. на сумму 6 090 руб.
Номенклатурный номер: 8004775441
Артикул: 404802692030
Бренд: TE Connectivity

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
TE Connectivity brings you a range of premium quality cermet potentiometers. These potentiometers are panel sealed to 'military standard' and contain an element of cermet.

Технические параметры

Brand: TE Connectivity/Holsworthy
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 50
Life: 25000 Cycle
Manufacturer: TE Connectivity
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Bulk
Part # Aliases: 2-1625931-4
Power Rating: 2 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 470 kOhms
Series: MCU
Shaft Diameter: 19 mm
Shaft Length: 25 mm
Shaft Type: Smooth
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: PC Pin
Tolerance: 10%
Type: Rotary
Voltage Rating: 315 VDC
Actuator Type Round Shaft
Electrical Taper Linear
Element Material Cermet
Maximum Resistance 470kΩ
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 2W
Series M
Shaft Diameter 6.35 mm
Termination Style Pin
Tolerance ±10%
Вес, г 20

Техническая документация

Datasheet
pdf, 137 КБ
Datasheet
pdf, 139 КБ