P51-15-G-UB- I36-5V-000-000, Industrial Pressure Sensors Industrial Pressure Sensor, 15PSIG, 5V, 1/8 NPT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 740 руб.
Добавить в корзину 1 шт.
на сумму 37 740 руб.
Номенклатурный номер: 8004785269
Артикул: P51-15-G-UB-I36-5V-000-000
Бренд: Amphenol SSI Technologies
Описание
Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
P51 Pressure MediaSensors™Amphenol / SSI Technologies P51 Pressure MediaSensors™ are ideal for harsh and benign media and provide superior accuracy. These micromachined devices are available in three pressure sensing type variants: absolute, vented gauge, or sealed gauge. Amphenol / SSI Technologies P51 Pressure MediaSensors feature a wide variety of fittings and measure pressures from 3PSI to 7500PSI. The compact and robust sensors are suitable for a variety of automotive, industrial, and commercial applications.
Технические параметры
Accuracy: | 1% |
Brand: | Amphenol/SSI Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Pressure: | 15 psi |
Output Type: | Digital/Analog |
Packaging: | Bulk |
Pressure Port: | Port |
Pressure Type: | Gauge |
Product Category: | Industrial Pressure Sensors |
Product Type: | Pressure Sensors |
Product: | Transducers |
Series: | P51 |
Subcategory: | Sensors |
Tradename: | MediaSensor |
Вес, г | 103.4 |
Техническая документация
Datasheet
pdf, 791 КБ
Датчики давления HONEYWELL
pdf, 260 КБ