054794-E, Hard Metric Connectors ERMSH A 15,75 1,4 M 172 * J 2 54792 UEBE

054794-E, Hard Metric Connectors ERMSH A 15,75 1,4 M 172 * J 2 54792 UEBE
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 6-8 недель
1 820 руб.
от 10 шт.1 560 руб.
от 25 шт.1 480 руб.
Добавить в корзину 1 шт. на сумму 1 820 руб.
Номенклатурный номер: 8004785658
Артикул: 054794-E

Описание

Connectors\Backplane Connectors\Hard Metric Connectors
ERmet 2mm Hard Metric Connectors

TE Connectivity's ERNI ERmet 2mm Hard Metric connectors offer unparalleled performance and flexibility for today's high-performance circuit designs. With constant technological advancements and expansions, this series of connectors supports any possible arrangement of circuit boards, such as board-to-backplane and board-to-board. ERNI's complete product offering includes right-angle females, with and without shrouds, vertical males, available 15 different contact lengths, vertical females, right-angle males, power connectors, shrouds, coding keys, and cable assemblies. They are primarily used in telecom and network systems. IEC standardization ensures compatibility between manufacturers. The ERmet product line is increasingly being used in industrial computers (IPCs), where PICMG specifications apply.

Технические параметры

Серия ERmet Hardmetric 2mm
Вес, г 5.98

Техническая документация

Datasheet
pdf, 9275 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.