124044-E, Board to Board & Mezzanine Connectors SMCB 26F9.06-03T/R

124044-E, Board to Board & Mezzanine Connectors SMCB 26F9.06-03T/R
Изображения служат только для ознакомления,
см. техническую документацию
2017 шт., срок 7-9 недель
1 110 руб.
от 10 шт.940 руб.
от 100 шт.744 руб.
от 280 шт.605.15 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Номенклатурный номер: 8004785760
Артикул: 124044-E

Описание

Connectors\Board to Board & Mezzanine Connectors
SMC 1.27mm Connectors

TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are 1.27mm pitch high-performance connectors that are versatile, compact, robust, and powerful. The ERNI SMC dual-row connector series is a miniaturization of DIN. These connectors deliver up to 1.7A per contact and 3Gbit/s. The SMC 1.27mm connectors can be stacked (and has an available adapter) plus up to 24 connectors can be mounted on a single board with zero loss of signal or power. TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are available both as a connector and cable assembly.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.3 A
Factory Pack Quantity: Factory Pack Quantity: 280
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 10 GOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Mounting Peg
Number of Positions: 26 Position
Number of Rows: 2 Row
Part # Aliases: 124044
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: SMC 1.27mm
Stack Height: 9.05 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SMC
Вес, г 3.7

Техническая документация

Datasheet
pdf, 1989 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.