124096-E, Hard Metric Connectors ERME 200 FS EE * 3,70 A-H V-V * * 247 E-
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
92 шт., срок 6-8 недель
15 290 руб.
от 10 шт. —
12 720 руб.
от 25 шт. —
11 390 руб.
от 50 шт. —
11 001.24 руб.
Добавить в корзину 1 шт.
на сумму 15 290 руб.
Описание
Connectors\Backplane Connectors\Hard Metric Connectors
ERmet 2mm Hard Metric ConnectorsTE Connectivity's ERNI ERmet 2mm Hard Metric connectors offer unparalleled performance and flexibility for today's high-performance circuit designs. With constant technological advancements and expansions, this series of connectors supports any possible arrangement of circuit boards, such as board-to-backplane and board-to-board. ERNI's complete product offering includes right-angle females, with and without shrouds, vertical males, available 15 different contact lengths, vertical females, right-angle males, power connectors, shrouds, coding keys, and cable assemblies. They are primarily used in telecom and network systems. IEC standardization ensures compatibility between manufacturers. The ERmet product line is increasingly being used in industrial computers (IPCs), where PICMG specifications apply.
Технические параметры
Серия | ERmet Hardmetric 2mm |
Способ монтажа | Panel |
Материал корпуса | Liquid Crystal Polymer(LCP) |
Материал контактов | Phosphor Bronze |
Покрытие контактов | Gold |
Brand: | TE Connectivity/ERNI |
Factory Pack Quantity: Factory Pack Quantity: | 32 |
Flammability Rating: | UL 94 V-0 |
Insulation Resistance: | 10000 MOhms |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Number of Positions: | 200 Position |
Number of Rows: | 10 Row |
Packaging: | Tray |
Part # Aliases: | 124096 |
Pitch: | 2 mm |
Product Category: | Hard Metric Connectors |
Product Type: | Hard Metric Connectors |
Product: | Receptacles |
Subcategory: | Backplane Connectors |
Termination Style: | Press Fit |
Tradename: | ERmet |
Type: | Type E |
Вес, г | 18.1 |
Техническая документация
Datasheet
pdf, 84 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.