133183-E, Modular Connectors / Ethernet Connectors MJ HS V * 8 8 * * * * * 30 * J 3 133819

133183-E, Modular Connectors / Ethernet Connectors MJ HS V * 8 8 * * * * * 30 * J 3 133819
Изображения служат только для ознакомления,
см. техническую документацию
153 шт., срок 7-9 недель
2 950 руб.
от 10 шт.2 530 руб.
от 50 шт.2 230 руб.
от 100 шт.1 964.44 руб.
Добавить в корзину 1 шт. на сумму 2 950 руб.
Номенклатурный номер: 8004785768
Артикул: 133183-E

Описание

Connectors\Modular Connectors / Ethernet Connectors
Modular Jacks

TE Connectivity's ERNI Modular Jacks are high-performance connectors that facilitate fast and reliable high-bandwidth connections. ERNI modular jacks comply with Ethernet standards and feature data rates in the Gigabit range. Modular jacks with integrated receivers save valuable PCB space. TE Connectivity's ERNI Modular Jacks are shielded for high signal quality and are ideal for use in a variety of industrial and communications applications.

Технические параметры

Application: 10/16 Base-T
Brand: TE Connectivity/ERNI
Color: Black
Configuration: 1x1
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: TE Connectivity
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Part # Aliases: 133183
Performance Category: Cat 3, Cat 4
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: ModJack
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Modular
USOC Codes: RJ45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.