203199, Modular Connectors / Ethernet Connectors 8P 1PORT R/A RJ45 L2 PAN FLANGE 10/100

203199, Modular Connectors / Ethernet Connectors 8P 1PORT R/A RJ45 L2 PAN FLANGE 10/100
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 7-9 недель
4 120 руб.
от 10 шт.3 470 руб.
от 26 шт.3 120 руб.
Добавить в корзину 1 шт. на сумму 4 120 руб.
Номенклатурный номер: 8004785809
Артикул: 203199

Описание

Connectors\Modular Connectors / Ethernet Connectors
Modular Jacks

TE Connectivity's ERNI Modular Jacks are high-performance connectors that facilitate fast and reliable high-bandwidth connections. ERNI modular jacks comply with Ethernet standards and feature data rates in the Gigabit range. Modular jacks with integrated receivers save valuable PCB space. TE Connectivity's ERNI Modular Jacks are shielded for high signal quality and are ideal for use in a variety of industrial and communications applications.

Технические параметры

Тип разъёма RJ-45
Application: 10/100 Base-T
Brand: TE Connectivity/ERNI
Color: Black
Configuration: 1x1
Factory Pack Quantity: Factory Pack Quantity: 26
Manufacturer: TE Connectivity
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: ModJack
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 6

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.