203342-E, Modular Connectors / Ethernet Connectors MODJACK 1X1,8C-10T,VERT

203342-E, Modular Connectors / Ethernet Connectors MODJACK 1X1,8C-10T,VERT
Изображения служат только для ознакомления,
см. техническую документацию
1557 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 450 руб.
от 10 шт.20 430 руб.
от 60 шт.20 030 руб.
от 120 шт.19 628.30 руб.
Добавить в корзину 1 шт. на сумму 23 450 руб.
Номенклатурный номер: 8004785817
Артикул: 203342-E

Описание

Connectors\Modular Connectors / Ethernet Connectors
Modular Jacks

TE Connectivity's ERNI Modular Jacks are high-performance connectors that facilitate fast and reliable high-bandwidth connections. ERNI modular jacks comply with Ethernet standards and feature data rates in the Gigabit range. Modular jacks with integrated receivers save valuable PCB space. TE Connectivity's ERNI Modular Jacks are shielded for high signal quality and are ideal for use in a variety of industrial and communications applications.

Технические параметры

Application: 10/100/1000 Base-T
Brand: TE Connectivity/ERNI
Color: Black
Configuration: 1x1
Factory Pack Quantity: Factory Pack Quantity: 30
Gender: Jack(Female)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tube
Part # Aliases: 203342
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: ModJack
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 7

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.