214836-E, DIN 41612 Connectors STVC 96 F ABC VVV 7-00 TL 4,0 * 247 E007

214836-E, DIN 41612 Connectors STVC 96 F ABC VVV 7-00 TL 4,0 * 247 E007
Изображения служат только для ознакомления,
см. техническую документацию
2761 шт., срок 6-8 недель
1 640 руб.
от 10 шт.1 380 руб.
от 100 шт.1 110 руб.
от 248 шт.895.64 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Номенклатурный номер: 8004785844
Артикул: 214836-E

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors

TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Gender: Male
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 62
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 10000 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 96 Position
Number of Rows: 3 Row
Packaging: Bulk
Part # Aliases: 214836
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Rows Loaded: 3
Subcategory: Backplane Connectors
Tail Length: 4 mm
Termination Style: Solder Pin
Type: Type C
Вес, г 13.39

Техническая документация

Datasheet
pdf, 146 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.