224056-E, Hard Metric Connectors ERMB08 56 M P2 * 3,70 Z-F V-V 9999 * 247

224056-E, Hard Metric Connectors ERMB08 56 M P2 * 3,70 Z-F V-V 9999 * 247
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7-9 недель
4 780 руб.
от 10 шт.3 940 руб.
Добавить в корзину 1 шт. на сумму 4 780 руб.
Номенклатурный номер: 8004785859
Артикул: 224056-E

Описание

Connectors\Backplane Connectors\Hard Metric Connectors
ERmet 2mm Hard Metric Connectors

TE Connectivity's ERNI ERmet 2mm Hard Metric connectors offer unparalleled performance and flexibility for today's high-performance circuit designs. With constant technological advancements and expansions, this series of connectors supports any possible arrangement of circuit boards, such as board-to-backplane and board-to-board. ERNI's complete product offering includes right-angle females, with and without shrouds, vertical males, available 15 different contact lengths, vertical females, right-angle males, power connectors, shrouds, coding keys, and cable assemblies. They are primarily used in telecom and network systems. IEC standardization ensures compatibility between manufacturers. The ERmet product line is increasingly being used in industrial computers (IPCs), where PICMG specifications apply.

Технические параметры

Серия ERmet Hardmetric 2mm
Brand: TE Connectivity/ERNI
Factory Pack Quantity: Factory Pack Quantity: 64
Manufacturer: TE Connectivity
Part # Aliases: 224056
Product Category: Hard Metric Connectors
Product Type: Hard Metric Connectors
Subcategory: Backplane Connectors
Tradename: ERmet
Вес, г 3.15

Техническая документация

Datasheet
pdf, 378 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.