224064-E, Circular Metric Connectors 5-PIN,A-CODING,SMT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
146 шт., срок 7-9 недель
3 500 руб.
от 10 шт. —
2 800 руб.
от 50 шт. —
2 520 руб.
от 100 шт. —
2 120.31 руб.
Добавить в корзину 1 шт.
на сумму 3 500 руб.
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Circular Metric Connectors
M8 / M12 Circular ConnectorsTE Connectivity's ERNI M8 / M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more. ERNI supplements the comprehensive product range of M8 and M12 connectors with the application and customized solutions and accessories including o-rings, seals, and protective caps. A high degree of cost-efficiency is guaranteed thanks to the option of automatic machine processing and solder processes. The M12 right-angle connectors are perfectly made for sensor tube applications with a design that supports automatic assembly.
Технические параметры
Серия | M12 |
Тип контактов | Socket(Female) |
Максимальный ток, не более,А | 4.8 |
Материал корпуса | Liquid Crystal Polymer(LCP) |
Покрытие контактов | Gold |
Body Style: | Straight |
Brand: | TE Connectivity/ERNI |
Coding: | A Coded |
Description/Function: | I/O connector |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
IP Rating: | IP67 |
Manufacturer: | TE Connectivity |
Mounting Type: | Front Mount |
Number of Contacts: | 5 Contact |
Part # Aliases: | 224064 |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Inserts |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Termination Style: | SMD |
Thread Size: | M12 |
Tradename: | M8/M12 Circular |
Вес, г | 62.03 |
Техническая документация
Datasheet
pdf, 115 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары