224151-E, Circular Metric Connectors 4-PIN,A-CODING,SMT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
294 шт., срок 6-8 недель
3 160 руб.
от 10 шт. —
2 710 руб.
от 50 шт. —
2 390 руб.
от 100 шт. —
2 102.80 руб.
Добавить в корзину 1 шт.
на сумму 3 160 руб.
Описание
Connectors\Circular Connectors\Circular Metric Connectors
M8 / M12 Circular Connectors TE Connectivity's ERNI M8 / M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more. ERNI supplements the comprehensive product range of M8 and M12 connectors with the application and customized solutions and accessories including o-rings, seals, and protective caps. A high degree of cost-efficiency is guaranteed thanks to the option of automatic machine processing and solder processes. The M12 right-angle connectors are perfectly made for sensor tube applications with a design that supports automatic assembly.
Технические параметры
Тип контактов | Socket(Female) |
Максимальный ток, не более,А | 4.8 |
Brand: | TE Connectivity/ERNI |
Coding: | A Coded |
Factory Pack Quantity: | 100 |
IP Rating: | IP67 |
Manufacturer: | TE Connectivity |
Number of Contacts: | 4 Contact |
Part # Aliases: | 224151 |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Inserts |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Termination Style: | SMD |
Thread Size: | M8 |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 3955 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары