234065-E, DIN 41612 Connectors STVROL BUT 10TS CSI 2428 207 * AL J 2 34

20944 шт., срок 6-8 недель
120 руб.
от 10 шт.99 руб.
от 100 шт.72 руб.
от 500 шт.58.80 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8004785899
Артикул: 234065-E

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 10000
Manufacturer: TE Connectivity
Mounting Angle: Straight
Number of Positions: 1 Position
Packaging: Reel, Cut Tape
Part # Aliases: 234065
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Contacts
Subcategory: Backplane Connectors
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 126 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.