284314-E, DIN 41612 Connectors STVE 160 F ABCDE VVVVV 7-00 TL 4,0 * 247

284314-E, DIN 41612 Connectors STVE 160 F ABCDE VVVVV 7-00 TL 4,0 * 247
Изображения служат только для ознакомления,
см. техническую документацию
1927 шт., срок 7-9 недель
5 720 руб.
от 10 шт.4 460 руб.
от 25 шт.4 270 руб.
от 42 шт.3 842.18 руб.
Добавить в корзину 1 шт. на сумму 5 720 руб.
Номенклатурный номер: 8004785988
Артикул: 284314-E

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors
TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Gender: Male
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 42
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 10000 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 160 Position
Number of Rows: 5 Row
Packaging: Tray
Part # Aliases: 284314
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Subcategory: Backplane Connectors
Tail Length: 4 mm
Termination Style: Solder
Type: Type E
Вес, г 28.64

Техническая документация

Datasheet
pdf, 85 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.