364097-E, Board to Board & Mezzanine Connectors SMCBTB 12M24.2 mmBTB26Tray

364097-E, Board to Board & Mezzanine Connectors SMCBTB 12M24.2 mmBTB26Tray
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
1 180 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8004786074
Артикул: 364097-E

Описание

Connectors\Board to Board & Mezzanine Connectors
Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Технические параметры

Accessory Type: Adapter
Brand: TE Connectivity/ERNI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.6 A
Data Rate: 3 Gbps
Factory Pack Quantity: Factory Pack Quantity: 78
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Data Rate: 3 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Free Hanging
Number of Positions: 12 Position
Number of Rows: 2 Row
Part # Aliases: 364097
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: SMC 1.27mm
Stack Height: 26 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SMC

Техническая документация

Datasheet
pdf, 32 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.