374385-E, DIN 41612 Connectors STVTE 160 FI ABCDE VVVVV 7-03 TL-S * * 1

374385-E, DIN 41612 Connectors STVTE 160 FI ABCDE VVVVV 7-03 TL-S * * 1
Изображения служат только для ознакомления,
см. техническую документацию
110 шт., срок 6-8 недель
10 030 руб.
от 10 шт.7 960 руб.
от 19 шт.7 620 руб.
от 57 шт.6 723.05 руб.
Добавить в корзину 1 шт. на сумму 10 030 руб.
Номенклатурный номер: 8004786101
Артикул: 374385-E

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Gender: Female
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 19
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Positions: 160 Position
Number of Rows: 5 Row
Packaging: Bulk
Part # Aliases: 374385
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Subcategory: Backplane Connectors
Termination Style: Solder
Type: Type TE
Вес, г 48

Техническая документация

Datasheet
pdf, 94 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

C091 31H006 101 2, Разъем
Amphenol
8 840 руб.
09052486851
Harting
9 180 руб.
5188578-1
TE Connectivity
8 050 руб.
C09131D0081002
Amphenol
8 170 руб.