384063-E, DIN 41612 Connectors STVC 96 M ABC VVV 4-00 0606 * * 247 E007

384063-E, DIN 41612 Connectors STVC 96 M ABC VVV 4-00 0606 * * 247 E007
Изображения служат только для ознакомления,
см. техническую документацию
107 шт., срок 7-9 недель
3 210 руб.
от 10 шт.2 710 руб.
от 30 шт.2 440 руб.
Добавить в корзину 1 шт. на сумму 3 210 руб.
Номенклатурный номер: 8004786113
Артикул: 384063-E

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors

TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.

Технические параметры

Brand: TE Connectivity/ERNI
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: TE Connectivity
Mounting Angle: Right Angle
Number of Positions: 96 Position
Number of Rows: 3 Row
Part # Aliases: 384063
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Headers
Subcategory: Backplane Connectors
Termination Style: Solder Pin
Type: Type C
Вес, г 14.87

Техническая документация

Datasheet
pdf, 128 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

09032646878
Harting
2 850 руб.
650889-5
TE Connectivity
2 570 руб.
C01600V00001012
Amphenol
2 800 руб.
09032646823
Harting
3 720 руб.
C09131C0081002
Amphenol
3 490 руб.