413638-E, DIN 41612 Connectors STVH15 15 M ZD VV 3-00 LAFD * * 199 E 17

413638-E, DIN 41612 Connectors STVH15 15 M ZD VV 3-00 LAFD * * 199 E 17
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 7-9 недель
6 740 руб.
от 10 шт.5 250 руб.
от 21 шт.5 030 руб.
от 42 шт.4 524.85 руб.
Добавить в корзину 1 шт. на сумму 6 740 руб.
Номенклатурный номер: 8004786145
Артикул: 413638-E

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors

TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.

Технические параметры

Brand: TE Connectivity/ERNI
Factory Pack Quantity: Factory Pack Quantity: 21
Manufacturer: TE Connectivity
Mounting Angle: Straight
Number of Positions: 15 Position
Number of Rows: 2 Row
Part # Aliases: 413638
Pitch: 5.08 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Headers
Subcategory: Backplane Connectors
Termination Style: Solder Pin
Type: Type H15
Вес, г 28.35

Техническая документация

Datasheet
pdf, 33 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.