424654-E, DIN 41612 Connectors STVH11 11 F B V 2 TL 4,3 * 197 E 105 TZV

424654-E, DIN 41612 Connectors STVH11 11 F B V 2 TL 4,3 * 197 E 105 TZV
Изображения служат только для ознакомления,
см. техническую документацию
254 шт., срок 7-9 недель
4 580 руб.
от 10 шт.3 770 руб.
от 27 шт.3 440 руб.
от 54 шт.3 055.54 руб.
Добавить в корзину 1 шт. на сумму 4 580 руб.
Номенклатурный номер: 8004786148
Артикул: 424654-E

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors

TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Gender: Female
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 27
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 10000000 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 11 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 424654
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Headers
Subcategory: Backplane Connectors
Termination Style: Solder Pin
Type: Type H11
Вес, г 13.87

Техническая документация

Datasheet
pdf, 67 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

1212070001, Разъем
Molex
4 130 руб.
09232486850
Harting
4 280 руб.
C09131W0081002
Amphenol
3 970 руб.
17230551102
Harting
5 140 руб.
09061316922
Harting
4 040 руб.