464686-E, Headers & Wire Housings 20-PIN,VERTICAL,SMT

464686-E, Headers & Wire Housings 20-PIN,VERTICAL,SMT
Изображения служат только для ознакомления,
см. техническую документацию
1793 шт., срок 7-9 недель
2 120 руб.
от 10 шт.1 830 руб.
от 25 шт.1 730 руб.
от 100 шт.1 388.83 руб.
Добавить в корзину 1 шт. на сумму 2 120 руб.
Номенклатурный номер: 8004786160
Артикул: 464686-E

Описание

Connectors\Headers & Wire Housings
MaxiBridge 2.54mm Connectors

TE Connectivity's ERNI MaxiBridge 2.54mm Single- and Dual-Row Connectors are ideal for saving premium space between PCBs and decentral units, front-plate elements, motors, and fans. The ERNI MaxiBridge solution includes connectors and cable assemblies and is used in automotive, industrial, medical, and lighting technologies. This product family features vertical and right-angle male / female connectors with low z-height and cable assemblies with a versatile 180° cable outlet and a wire range from 26AWG to 18AWG. The crimp contacts are secured twice for a high retention force. TE Connectivity's ERNI MaxiBridge 2.54mm Single- and Dual-Row Connectors are coded, plus color-coded and blocking forces guard against mismating. The locking system prevents contacts from loosening due to vibration and can be manually released without tools.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 320
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1 GOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Part # Aliases: 464686
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: MaxiBridge
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: MaxiBridge
Type: Shrouded
Вес, г 4.27

Техническая документация

Datasheet
pdf, 113 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.