474034-E, Headers & Wire Housings 10-PIN,VERTICAL,CRIMP

474034-E, Headers & Wire Housings 10-PIN,VERTICAL,CRIMP
Изображения служат только для ознакомления,
см. техническую документацию
1413 шт., срок 6-8 недель
1 210 руб.
от 10 шт.950 руб.
от 80 шт.697 руб.
от 240 шт.595.95 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8004786163
Артикул: 474034-E

Описание

Connectors\Headers & Wire Housings
Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Технические параметры

Brand: TE Connectivity/ERNI
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: TE Connectivity
Mounting Angle: Straight
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 474034
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Series: MaxiBridge
Subcategory: Headers & Wire Housings
Tradename: MaxiBridge
Вес, г 4.86

Техническая документация

Datasheet
pdf, 78 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.