474142-E, Headers & Wire Housings MiniBridge3FemaleIDC22 KoshiriPositivestraight

474142-E, Headers & Wire Housings MiniBridge3FemaleIDC22 KoshiriPositivestraight
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 7-9 недель
810 руб.
от 10 шт.670 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Номенклатурный номер: 8004786169
Артикул: 474142-E

Описание

Connectors\Headers & Wire Housings
MiniBridge Connectors

TE Connectivity's ERNI Connectors MiniBridge Connectors offer a 1.27mm pitch and include single-row connectors and the Koshiri single-row connector series. MiniBridge single-row connectors are ideal for space-saving connections between PCBs and decentralized function units, in any high-vibration or heat environments such as automotive, autorotation, aerospace, and more. MiniBridge Koshiri single-row connectors are more rugged than the standard connectors and have a durable plastic housing that is temperature-resistant. TE Connectivity's ERNI Connectors MiniBridge Connectors are ideal for automotive applications and space-constrained designs.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 238
Housing Gender: Female
Manufacturer: TE Connectivity
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Part # Aliases: 474142
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Connectors
Series: MiniBridge-Koshiri
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: MiniBridge
Type: Receptacle
Wire Gauge: 22 AWG

Техническая документация

Datasheet
pdf, 40 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.