484639-E, Headers & Wire Housings SRCA 1,27 6 F 1-KS I2426 137 E1 094 1,07 TRAY * J 2 484639 MINIBRIDGE A * *

484639-E, Headers & Wire Housings SRCA 1,27 6 F 1-KS I2426 137 E1 094 1,07 TRAY * J 2 484639 MINIBRIDGE A * *
Изображения служат только для ознакомления,
см. техническую документацию
5145 шт., срок 6-8 недель
970 руб.
от 10 шт.650 руб.
от 100 шт.565 руб.
от 168 шт.479.75 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8004786180
Артикул: 484639-E

Описание

Connectors\Headers & Wire Housings
Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Технические параметры

Brand: TE Connectivity/ERNI
Factory Pack Quantity: Factory Pack Quantity: 168
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 1 Row
Part # Aliases: 484639
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: MiniBridge-Koshiri
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: MiniBridge

Техническая документация

Datasheet
pdf, 45 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.