504285-E, Headers & Wire Housings 8 Male Black SMT R/A

504285-E, Headers & Wire Housings 8 Male Black SMT R/A
Изображения служат только для ознакомления,
см. техническую документацию
4707 шт., срок 7-9 недель
780 руб.
от 10 шт.640 руб.
от 100 шт.509 руб.
от 500 шт.396.22 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8004786192
Артикул: 504285-E

Описание

Connectors\Headers & Wire Housings
Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 900
Housing Color: Black
Manufacturer: TE Connectivity
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Part # Aliases: 504285
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: MicroBridge
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded

Техническая документация

Datasheet
pdf, 90 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.