ANT020
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
128 шт., срок 6-8 недель
1 620 руб.
от 10 шт. —
1 350 руб.
от 100 шт. —
996 руб.
Добавить в корзину 1 шт.
на сумму 1 620 руб.
Номенклатурный номер: 8004786344
Бренд: Fanstel Corporation
Описание
Passive Components\Antennas
BT840 nRF52840 BLE 5 ModulesFanstel BT840 nRF52840 BLE 5 Modules are an advanced, highly flexible solution for demanding ultralow power, ultralong range, and higher throughput applications for IoT applications. A cryptographic accelerator is embedded for industry-grade security. BT840 is a low-cost, small-size, short-range alternative to the BT840F. Both have identical soldering pad footprints. BT840E is a sister module with u.FL connector for external antenna. BT840F uses a superior PCB trace antenna, proofed in the BT832F module to have the longest range at +4dBm transmission power at a 1Mbps data rate.
Технические параметры
Antenna Connector Type: | SMA Male |
Application: | RF Antenna |
Brand: | Fanstel |
Cable Length: | 100 mm |
Cable Type: | 100 mm Coax |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
For Use With: | BT840E |
Gain: | 2 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Fanstel |
Maximum Frequency: | 2.5 GHz |
Maximum Operating Temperature: | +60 C |
Mechanical Style: | Whip |
Minimum Frequency: | 2.4 GHz |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Panel Mount |
Number of Bands: | 1 Band |
Polarization: | Vertical |
Product Category: | Antennas |
Product: | Indoor Antennas |
Protocol - WiFi - 802.11: | WiFi |
Style: | Stubby |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
Вес, г | 10.02 |
Техническая документация
Datasheet
pdf, 386 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары