EV-BC832, Bluetooth Development Tools - 802.15.1 Evaluation board for BC832 Bluetooth 5 module
![Фото 1/2 EV-BC832, Bluetooth Development Tools - 802.15.1 Evaluation board for BC832 Bluetooth 5 module](https://static.chipdip.ru/lib/272/DOC029272018.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/950/DOC007950666.jpg)
16 шт., срок 6-8 недель
13 430 руб.
Добавить в корзину 1 шт.
на сумму 13 430 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
EVBC832 Evaluation BoardFanstel EVBC832 Evaluation Board comes preloaded with BlueNor nRF5x application and SoftDevice S132 V5.0.0 BLUETOOTH® 5 stacks. The board can be used with the Android app BlueNor nrf5x. Send commands from an Android phone to toggle the LED light on the evaluation board. A signal can also be sent from the evaluation board to an Android device. SDK and Android app source codes are available in the BLUETOOTH® 5 Codes section of the Download BlueNor Document. Other application codes can be downloaded from the same webpage. A Nordic nRF52 DK is required to load other codes.
Технические параметры
Brand: | Fanstel |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Frequency: | 2.4 GHz |
Interface Type: | USB |
Manufacturer: | Fanstel |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Boards |
Series: | BC832 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BC832 |
Version: | Version 5 |
ECCN | 5A992C |
For Use With/Related Products | BC832 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | RoHS Compliant |
Supplied Contents | Board(s) |
Type | Transceiver; BluetoothВ® 5 |
Вес, г | 73.26 |
Техническая документация
Datasheet EV-BC832
pdf, 385 КБ
Datasheet EV-BC832
pdf, 384 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары